
SE5012T-R | |
---|---|
DigiKey Part Number | 863-1379-2-ND - Tape & Reel (TR) 863-1379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE5012T-R |
Description | IC FRONT END MOD 5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF IC Front End 802.11a/g/n 4.9GHz ~ 5.85GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Front End | |
Frequency | 4.9GHz ~ 5.85GHz | |
RF Type | 802.11a/g/n | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |