RF Diode Schottky - 1 Pair Series Connection 20V 50 mA 400 mW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY16602-632EK1

DigiKey Part Number
863-SKY16602-632EK1-ND
Manufacturer
Manufacturer Product Number
SKY16602-632EK1
Description
RF DIODE SCHOTTKY 20V 400MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 20V 50 mA 400 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
20V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
400 mW
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,100.91000₹14,100.91
10₹11,941.22700₹1,19,412.27
25₹11,402.09000₹2,85,052.25
Manufacturers Standard Package