
SKY16603-632EK1 | |
|---|---|
DigiKey Part Number | 863-SKY16603-632EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY16603-632EK1 |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY16603-632LF - PIN Diode 600MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PIN Diode | |
Frequency | 600MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY16603-632LF | |
Note | - | |
RF Type | - | |
RF Frequency | 600MHz ~ 6GHz | |
Function | PIN Diode | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,854.42000 | ₹9,854.42 |
| 10 | ₹9,832.14800 | ₹98,321.48 |

