
GXBL08260 | |
|---|---|
DigiKey Part Number | 4955-GXBL08260-ND |
Manufacturer | |
Manufacturer Product Number | GXBL08260 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXBL08260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.41mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 8.50mm x 8.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.375mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹56.94600 | ₹5,694.60 |
| 300 | ₹52.04437 | ₹15,613.31 |
| 500 | ₹43.40604 | ₹21,703.02 |
| 1,000 | ₹40.00475 | ₹40,004.75 |
| 2,500 | ₹35.35477 | ₹88,386.93 |
| 5,000 | ₹30.94707 | ₹1,54,735.35 |
| 10,000 | ₹26.54869 | ₹2,65,486.90 |
