
GXBL08600 | |
|---|---|
DigiKey Part Number | 4955-GXBL08600-ND |
Manufacturer | |
Manufacturer Product Number | GXBL08600 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXBL08600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.48mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 8.50mm x 8.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 600gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.35mm | |
Mechanical Life | 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹56.94600 | ₹5,694.60 |
| 300 | ₹51.99780 | ₹15,599.34 |
| 500 | ₹43.40232 | ₹21,701.16 |
| 1,000 | ₹40.00475 | ₹40,004.75 |
| 2,500 | ₹35.35030 | ₹88,375.75 |
| 5,000 | ₹30.94707 | ₹1,54,735.35 |
| 10,000 | ₹26.54403 | ₹2,65,440.30 |

