Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXBL10900

DigiKey Part Number
4955-GXBL10900-ND
Manufacturer
Manufacturer Product Number
GXBL10900
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GXBL10900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.58mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
900gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-45°C ~ 100°C
Actuator Material
Stainless Steel
Switch Travel
0.42mm
Mechanical Life
3,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,900
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate ₹4,658.37 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹56.94600₹5,694.60
300₹52.04437₹15,613.31
500₹43.40604₹21,703.02
1,000₹41.01116₹41,011.16
2,500₹37.23712₹93,092.80
5,000₹33.34195₹1,66,709.75
10,000₹27.80670₹2,78,067.00