
07841 | |
|---|---|
DigiKey Part Number | 1568-07841-ND |
Manufacturer | |
Manufacturer Product Number | 07841 |
Description | EVAL BOARD FOR FT245R |
Customer Reference | |
Detailed Description | FT245R - USB 2.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to Parallel FIFO Bridge | |
Embedded | - | |
Utilized IC / Part | FT245R | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


