CML0603C0G1R8CT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.42283
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,740
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,080
Unit Price: ₹33.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.39348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40,309
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 764
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.91510

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹4.28190

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,760
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,134
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.66645
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.32581
Datasheet
Image for CML0603C0G1R8CT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G1R8CT50V

DigiKey Part Number
738-CML0603C0G1R8CT50V-ND
Manufacturer
Manufacturer Product Number
CML0603C0G1R8CT50V
Description
CAP CER 1.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹1.11637₹4,465.48
Manufacturers Standard Package