CML1206X7R222KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,789
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 372
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,465
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 63,963
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹6.71335
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.21717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.01235
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.94048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.07467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.66630
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.25022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹23.16930
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 11,720
Unit Price: ₹28.89000
Datasheet
Image for CML1206X7R222KT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206X7R222KT50V

DigiKey Part Number
738-CML1206X7R222KT50V-ND
Manufacturer
Manufacturer Product Number
CML1206X7R222KT50V
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹2.63437₹10,537.48
Manufacturers Standard Package