RNCF0603BTE1K21 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 600
Unit Price: ₹23.30000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹4.60041
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹13.74344
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.48498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹36.77399
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹25.36150
Datasheet

Upgrade


Susumu
In Stock: 24,292
Unit Price: ₹10.25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹22.82498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹76.08451
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹97.64215
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹92.56911
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹39.66555
Datasheet
1.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE1K21

DigiKey Part Number
RNCF0603BTE1K21TR-ND - Tape & Reel (TR)
RNCF0603BTE1K21CT-ND - Cut Tape (CT)
RNCF0603BTE1K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE1K21
Description
RES SMD 1.21K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE1K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B1K21E1TE Connectivity Passive Product6001712-CPF0603B1K21E1CT-ND₹23.30000Direct
ERA-3AEB1211VPanasonic Industry0P1.21KDBCT-ND₹9.32000Direct
MCT06030D1211BP500Vishay0231221671212-ND₹4.60041Upgrade
MCT06030E1211BP500Vishay0MCT06030E1211BP500-ND₹13.74344Upgrade
RG1608N-1211-B-T5Susumu0RG1608N-1211-B-T5-ND₹16.48498Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.45500₹74.55
25₹6.93320₹173.33
50₹6.56020₹328.01
100₹6.19690₹619.69
250₹5.75144₹1,437.86
500₹5.44206₹2,721.03
1,000₹5.15971₹5,159.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.60320₹23,016.00
10,000₹4.40444₹44,044.40
15,000₹4.29873₹64,480.95
25,000₹4.17615₹1,04,403.75
35,000₹4.10146₹1,43,551.10
50,000₹4.02726₹2,01,363.00
Manufacturers Standard Package