RNCF0805DTC1K43 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.95128
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.17177
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.87210
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹2.60558
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.57638
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.84124
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹54.05331
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹54.05331
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.29121
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹4.88940
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.44753
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹16.63981
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC1K43

DigiKey Part Number
RNCF0805DTC1K43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC1K43
Description
RES SMD 1.43K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC1K43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.57638₹7,881.90
Manufacturers Standard Package