WW3FTR100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹39.30958
Datasheet

Direct


Vishay Dale
In Stock: 231
Unit Price: ₹538.62000
Datasheet

Similar


Ohmite
In Stock: 7,133
Unit Price: ₹315.90000
Datasheet

Similar


Vishay Dale
In Stock: 7,049
Unit Price: ₹307.51000
Datasheet

Similar


Vishay Dale
In Stock: 1,126
Unit Price: ₹403.50000
Datasheet
100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FTR100

DigiKey Part Number
WW3FTR100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW3FTR100
Description
RES 0.1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹36.39939₹72,798.78
Manufacturers Standard Package