Direct
Similar

FA1112H-TR | |
|---|---|
DigiKey Part Number | 404-1024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA1112H-TR |
Description | LED ORANGE DIFFUSED 2125 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 148°, 145° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFHA1112H-3BZ2C-TR | Stanley Electric Co | 0 | 404-1205-1-ND | ₹32.62000 | Direct |
| APHCM2012SECK-F01 | Kingbright | 0 | 754-1096-1-ND | ₹19.57000 | Similar |
| HSML-C170 | Broadcom Limited | 21,822 | 516-3237-1-ND | ₹47.52000 | Similar |


