



450FBLCLC2 | |
|---|---|
DigiKey Part Number | 5214-450FBLCLC2-ND |
Manufacturer | |
Manufacturer Product Number | 450FBLCLC2 |
Description | OM4 MULTIMODE FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer StarTech.com | Type Multimode, Duplex, OM4 |
Packaging Retail Package | Bend Radius 30mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.11" (2.9mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Fiber Type 50/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,903.68000 | ₹2,903.68 |
| 10 | ₹2,467.84500 | ₹24,678.45 |
| 30 | ₹2,283.80233 | ₹68,514.07 |
| 60 | ₹2,174.85250 | ₹1,30,491.15 |
| 120 | ₹2,071.12875 | ₹2,48,535.45 |
| 270 | ₹1,956.09837 | ₹5,28,146.56 |