Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 44.400" L x 23.600" W x 25.100" H (1127.76mm x 599.44mm x 637.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4POSTRACK12U

DigiKey Part Number
5214-4POSTRACK12U-ND
Manufacturer
Manufacturer Product Number
4POSTRACK12U
Description
RACK STEEL 44.4X23.6X25.1 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 44.400" L x 23.600" W x 25.100" H (1127.76mm x 599.44mm x 637.54mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
44.400" L x 23.600" W x 25.100" H (1127.76mm x 599.44mm x 637.54mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 183
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹33,986.80000₹33,986.80
5₹31,403.68200₹1,57,018.41
Manufacturers Standard Package