Cable Fiber Optic LC Duplex To ST (2) 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To ST (2) 62.5/125 6.6' (2.0m)
FIBLCST2
FIBLCST2

FIBLCST2

DigiKey Part Number
5214-FIBLCST2-ND
Manufacturer
Manufacturer Product Number
FIBLCST2
Description
2M FIBER PATCH CABLE LC - ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Silver
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹2,485.27000₹2,485.27
10₹2,112.15400₹21,121.54
30₹1,954.60733₹58,638.22
60₹1,861.35933₹1,11,681.56
120₹1,772.59183₹2,12,711.02
270₹1,674.12100₹4,52,012.67
510₹1,600.76008₹8,16,387.64
Manufacturers Standard Package