



SMFIBLCSC1 | |
|---|---|
DigiKey Part Number | 5214-SMFIBLCSC1-ND |
Manufacturer | |
Manufacturer Product Number | SMFIBLCSC1 |
Description | 1M FIBER PATCH CABLE LC - SC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer StarTech.com | Type Singlemode, Duplex, OS1 |
Packaging Retail Package | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC Duplex | Operating Temperature -20°C ~ 60°C |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,519.75000 | ₹2,519.75 |
| 10 | ₹2,141.78700 | ₹21,417.87 |
| 25 | ₹2,007.71120 | ₹50,192.78 |
| 50 | ₹1,911.91580 | ₹95,595.79 |
| 100 | ₹1,820.71470 | ₹1,82,071.47 |
| 250 | ₹1,706.85440 | ₹4,26,713.60 |
| 500 | ₹1,625.50676 | ₹8,12,753.38 |