



SMFIBLCSC4 | |
|---|---|
DigiKey Part Number | 5214-SMFIBLCSC4-ND |
Manufacturer | |
Manufacturer Product Number | SMFIBLCSC4 |
Description | 4M FIBER PATCH CABLE LC - SC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Length - Overall 13.1' (4.0m) |
Manufacturer StarTech.com | Type Singlemode, Duplex, OS1 |
Packaging Retail Package | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector SC Duplex | Operating Temperature -20°C ~ 60°C |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,897.15000 | ₹2,897.15 |
| 22 | ₹2,329.01455 | ₹51,238.32 |
| 44 | ₹2,217.86909 | ₹97,586.24 |
| 66 | ₹2,155.37803 | ₹1,42,254.95 |
| 110 | ₹2,079.14064 | ₹2,28,705.47 |
| 264 | ₹1,954.73519 | ₹5,16,050.09 |