2N7000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41,779
Unit Price: ₹57.78000
Datasheet

Similar


onsemi
In Stock: 18,243
Unit Price: ₹46.59000
Datasheet

Similar


onsemi
In Stock: 15,507
Unit Price: ₹40.07000
Datasheet

Similar


onsemi
In Stock: 9,983
Unit Price: ₹54.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,954
Unit Price: ₹113.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,301
Unit Price: ₹108.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹28.59599
Datasheet
N-Channel 60 V 350mA (Tc) 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 350mA (Tc) 1W (Tc) Through Hole TO-92-3
Motor Control in Electric Vehicles

2N7000

DigiKey Part Number
497-3110-ND
Manufacturer
Manufacturer Product Number
2N7000
Description
MOSFET N-CH 60V 350MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 350mA (Tc) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N7000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes