
L9409F | |
|---|---|
DigiKey Part Number | 497-19135-ND |
Manufacturer | |
Manufacturer Product Number | L9409F |
Description | IC DVR HI SIDE MULTI MULTIWATT8 |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output Multiwatt-8 (Straight Leads) |
Datasheet | Datasheet |
EDA/CAD Models | L9409F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-8 (Straight Leads) | |
Supplier Device Package | Multiwatt-8 (Straight Leads) | |
Base Product Number |
