SMA6F12AY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3,596
Unit Price: ₹43.80000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹21.98034
Datasheet
19.9V Clamp 31A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F12AY

DigiKey Part Number
497-18439-2-ND - Tape & Reel (TR)
497-18439-1-ND - Cut Tape (CT)
497-18439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F12AY
Description
TVS DIODE 12VWM 19.9VC SMAFLAT
Customer Reference
Detailed Description
19.9V Clamp 31A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes