
STA680 | |
|---|---|
DigiKey Part Number | STA680-ND |
Manufacturer | |
Manufacturer Product Number | STA680 |
Description | RF RECEIVER AM/FM 168LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM |
Datasheet | Datasheet |
EDA/CAD Models | STA680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | 90mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | 512Mb | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.2V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,134 | ₹916.33968 | ₹10,39,129.20 |
