
TDA7707EBTR | |
|---|---|
DigiKey Part Number | TDA7707EBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7707EBTR |
Description | MULTI-STANDARD IC TUNER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM PCB, Surface Mount 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | AM, FM | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | 600mA | |
Data Interface | I2C, I2S, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹490.75910 | ₹14,72,277.30 |

