TL062ACD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,775
Unit Price: ₹88.53000
Datasheet

Direct


Texas Instruments
In Stock: 7,352
Unit Price: ₹68.96000
Datasheet

Upgrade


Texas Instruments
In Stock: 22,260
Unit Price: ₹115.55000
Datasheet

Upgrade


Texas Instruments
In Stock: 12,500
Unit Price: ₹32.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹29.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,744
Unit Price: ₹124.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹102.50000
Datasheet

Similar


Texas Instruments
In Stock: 11,305
Unit Price: ₹26.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹16.99191
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹282.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,395
Unit Price: ₹119.28000
Datasheet

Similar


Texas Instruments
In Stock: 9,648
Unit Price: ₹26.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,505
Unit Price: ₹137.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,019
Unit Price: ₹117.41000
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062ACD

DigiKey Part Number
TL062ACDST-ND
Manufacturer
Manufacturer Product Number
TL062ACD
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types