Connector Header Through Hole, Right Angle 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC35DBAN

DigiKey Part Number
S2111E-35-ND
Manufacturer
Manufacturer Product Number
PBC35DBAN
Description
CONN HEADER R/A 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹512.52000₹512.52
10₹435.73800₹4,357.38
100₹370.34910₹37,034.91
500₹330.59784₹1,65,298.92
1,000₹314.82983₹3,14,829.83
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 2245
Unit Price: ₹464.07000
CONN HEADER R/A 2POS
In-Stock: 2564
Unit Price: ₹44.73000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1296
Unit Price: ₹60.57000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 19433
Unit Price: ₹76.41000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 299
Unit Price: ₹91.32000