CDRH5D18-100NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 5,105
Unit Price: ₹64.30000
Datasheet

Similar


Pulse Electronics
In Stock: 2,755
Unit Price: ₹82.38146
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4,662
Unit Price: ₹197.55000
Datasheet
10 µH Shielded Inductor 1.2 A 124mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D18-100NC

DigiKey Part Number
308-1346-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH5D18-100NC
Description
FIXED IND 10UH 1.2A 124 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.2 A 124mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
124mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes