
CDRH5D28NP-100NC | |
|---|---|
DigiKey Part Number | 308-1801-2-ND - Tape & Reel (TR) 308-1801-1-ND - Cut Tape (CT) 308-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-100NC |
Description | FIXED IND 10UH 1.3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.3 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH5D28NP-100NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹40.53600 | ₹405.36 |
| 100 | ₹33.30470 | ₹3,330.47 |
| 1,000 | ₹27.39202 | ₹27,392.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.09045 | ₹48,180.90 |
| 4,000 | ₹22.71735 | ₹90,869.40 |
| 6,000 | ₹21.95152 | ₹1,31,709.12 |
| 10,000 | ₹21.02435 | ₹2,10,243.50 |
| 14,000 | ₹20.60110 | ₹2,88,415.40 |