
CDRH8D38/ANP-100MC | |
|---|---|
DigiKey Part Number | 308-2137-2-ND - Tape & Reel (TR) 308-2137-1-ND - Cut Tape (CT) 308-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38/ANP-100MC |
Description | FIXED IND 10UH 1.72A 42.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.72 A 42.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 42.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹115.73700 | ₹1,157.37 |
| 100 | ₹95.18020 | ₹9,518.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹73.03360 | ₹73,033.60 |
| 2,000 | ₹68.87610 | ₹1,37,752.20 |
| 3,000 | ₹66.55841 | ₹1,99,675.23 |
| 5,000 | ₹66.16206 | ₹3,30,810.30 |