10 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 182mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR43NP-100MC

DigiKey Part Number
308-2329-2-ND - Tape & Reel (TR)
308-2329-1-ND - Cut Tape (CT)
308-2329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR43NP-100MC
Description
FIXED IND 10UH 1.04A 182 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 182mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
182mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34.8MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,702
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹62.06200₹620.62
100₹51.01000₹5,101.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹37.80929₹56,713.93
3,000₹35.65514₹1,06,965.42
4,500₹34.45397₹1,55,042.86
7,500₹33.08103₹2,48,107.72
Manufacturers Standard Package