
CR43NP-100MC | |
|---|---|
DigiKey Part Number | 308-2329-2-ND - Tape & Reel (TR) 308-2329-1-ND - Cut Tape (CT) 308-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-100MC |
Description | FIXED IND 10UH 1.04A 182 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹59.63900 | ₹596.39 |
| 100 | ₹49.04380 | ₹4,904.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹37.80929 | ₹56,713.93 |
| 3,000 | ₹35.65514 | ₹1,06,965.42 |
| 4,500 | ₹34.45397 | ₹1,55,042.86 |
| 7,500 | ₹33.08103 | ₹2,48,107.72 |