
B2(3X) 24/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)24/8BLACKSPL-ND 2786-B2(3X)24/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 24/8 BLACK SPL |
Description | HEATSHRINK 0.945" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹94.69560 | ₹18,939.12 |
| 400 | ₹87.09630 | ₹34,838.52 |
| 600 | ₹86.30577 | ₹51,783.46 |

