
B2 4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B24BLACKSPL-ND 2786-B24BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 4 BLACK SPL |
Description | HEATSHRINK 4" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.173" (106.00mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 4.173" (106.00mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹463.86130 | ₹46,386.13 |
| 200 | ₹450.88045 | ₹90,176.09 |
