Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R120 3/8 BLACK SPL

DigiKey Part Number
2786-R1203/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R120 3/8 BLACK SPL
Description
SUMITUBE R120-HEAT-SHRINK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Flame Resistant, Fluid Resistant, Fuel Resistant
Color
Operating Temperature
-75°C ~ 120°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.0' (152.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹337.33000₹337.33
5₹277.69400₹1,388.47
10₹255.42300₹2,554.23
20₹234.87550₹4,697.51
50₹210.28360₹10,514.18
100₹194.73080₹19,473.08
Manufacturers Standard Package
Alternate Length
SUMITUBE R120-HEAT-SHRINK FOOT
In-Stock: 1409
Unit Price: ₹130.72130