
RXK102M1HBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXK102M1HBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXK102M1HBK-1625S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.664 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.08 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080680024 | Würth Elektronik | 245 | 732-9066-1-ND | ₹3,623.00000 | Parametric Equivalent |
| UPW1H102MHD1TN | Nichicon | 420 | 493-12285-1-ND | ₹3,134.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹74.92200 | ₹749.22 |
| 50 | ₹59.08000 | ₹2,954.00 |
| 150 | ₹51.73067 | ₹7,759.60 |
| 600 | ₹45.17813 | ₹27,106.88 |
| 1,050 | ₹43.17795 | ₹45,336.85 |
| 2,550 | ₹40.58451 | ₹1,03,490.50 |
| 5,100 | ₹38.96326 | ₹1,98,712.63 |