Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ820M2GBK-1825S | |
|---|---|
DigiKey Part Number | 4403-RXQ820M2GBK-1825S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ820M2GBK-1825S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.525 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXG82MEFC18X25 | Rubycon | 483 | 1189-400BXG82MEFC18X25-ND | ₹324.29000 | Parametric Equivalent |
| 400BXW82MEFR18X25 | Rubycon | 97 | 1189-3155-ND | ₹355.97000 | Parametric Equivalent |
| 420BXW82MEFR18X25 | Rubycon | 139 | 1189-4198-ND | ₹355.97000 | Parametric Equivalent |
| 450LXW82MEFR18X25 | Rubycon | 0 | 1189-4261-ND | ₹435.18000 | Parametric Equivalent |
| 860241381008 | Würth Elektronik | 97 | 732-860241381008CT-ND | ₹704.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹98.62030 | ₹1,18,344.36 |








