Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXW102M1HBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXW102M1HBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXW102M1HBK-1625S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.235 A @ 100 kHz |
Packaging Bulk | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160680034 | Würth Elektronik | 0 | 732-9612-1-ND | ₹4,250.00000 | Parametric Equivalent |
| EG1H102MNN1625EF8 | Chinsan (Elite) | 0 | 4191-EG1H102MNN1625EF8-ND | ₹2,330.88500 | Parametric Equivalent |
| UPW1H102MHD1TN | Nichicon | 420 | 493-12285-1-ND | ₹3,134.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.64000 | ₹126.64 |
| 10 | ₹83.16900 | ₹831.69 |
| 50 | ₹65.87340 | ₹3,293.67 |
| 150 | ₹57.85273 | ₹8,677.91 |
| 600 | ₹50.70777 | ₹30,424.66 |
| 1,050 | ₹48.52504 | ₹50,951.29 |
| 2,550 | ₹45.69503 | ₹1,16,522.33 |
| 5,100 | ₹43.92602 | ₹2,24,022.70 |


