
PXV1220S-6DBN2-T02 | |
---|---|
DigiKey Part Number | 408-1510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXV1220S-6DBN2-T02 |
Description | RF ATTENUATOR 6DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹950.58290 | ₹1,90,116.58 |
400 | ₹891.17145 | ₹3,56,468.58 |
600 | ₹831.76002 | ₹4,99,056.01 |
1,000 | ₹790.17202 | ₹7,90,172.02 |