RG1608P-1620-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₹35.01947
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹21.73598
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.30065
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹92.98355
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹88.15254
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹15.69846
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹8.45302
Datasheet

Parametric Equivalent


Susumu
In Stock: 5,059
Unit Price: ₹10.65000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹72.45444
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹42.26509
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹2.04705
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,689
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹4.38092
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1620-D-T5

DigiKey Part Number
RG1608P-1620-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-1620-D-T5
Description
RES SMD 162 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1620-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.22347₹11,117.35
Manufacturers Standard Package