RT0603DRD07162RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,017
Unit Price: ₹12.42000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.43816
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹2.41426
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₹2.22347
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,689
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹4.38092
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹15.69846
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹8.45302
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹35.01947
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15148
Datasheet

Upgrade


Susumu
In Stock: 5,059
Unit Price: ₹10.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹21.73598
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.30065
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹72.45444
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07162RL

DigiKey Part Number
RT0603DRD07162RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD07162RL
Description
RES SMD 162 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07162RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.04705₹10,235.25
Manufacturers Standard Package