RT0816R-332-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₹19.87769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹9.83317
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹47.16982
Datasheet

Upgrade


Susumu
In Stock: 3,216
Unit Price: ₹51.25000
Datasheet

Upgrade


Susumu
In Stock: 1,36,956
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 4,435
Unit Price: ₹35.41000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹29.98539
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹76.08451
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹44.38263
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹119.59305
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹92.56911
Datasheet

Upgrade


Susumu
In Stock: 37,442
Unit Price: ₹9.32000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,02,187
Unit Price: ₹21.43000
Datasheet
3.3 kOhms ±20% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0816R-332-M

DigiKey Part Number
RT0816R-332-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0816R-332-M
Description
RES SMD 3.3K OHM 20% 1/16W 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±20% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0816R-332-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹12.50221₹62,511.05
Manufacturers Standard Package