TG-E205-330X330X0.05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Leader Tech Inc.
In Stock: 0
Unit Price: ₹777.07800
Datasheet
RF EMI - Acrylic, Conductive 13.000" (330.20mm) X 13.000" (330.20mm) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-E205-330X330X0.05

DigiKey Part Number
1168-2157-ND
Manufacturer
Manufacturer Product Number
TG-E205-330X330X0.05
Description
RF EMI DBL SIDED TAPE 13"X13"
Customer Reference
Detailed Description
RF EMI - Acrylic, Conductive 13.000" (330.20mm) X 13.000" (330.20mm) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
13.000" (330.20mm)
Manufacturer
t-Global Technology
Thickness - Overall
0.002" (0.05mm)
Packaging
Bulk
Operating Temperature
-10°C ~ 80°C
Part Status
Obsolete
Adhesive
Acrylic, Conductive
Shape
Sheet
Shelf Life
24 Months
Length
13.000" (330.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF100PAL-36.00Leader Tech Inc.0SF100PAL-36.00-ND₹777.07800Similar
Obsolete
This product is no longer manufactured. View Substitutes