
1V5KE43A | |
---|---|
DigiKey Part Number | 1V5KE43ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE43A |
Description | TVS DIODE 36.8VWM 59.3V DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | ₹17.42925 | ₹21,786.56 |
2,500 | ₹15.99805 | ₹39,995.12 |
3,750 | ₹15.26281 | ₹57,235.54 |
6,250 | ₹14.43211 | ₹90,200.69 |
8,750 | ₹13.93796 | ₹1,21,957.15 |
12,500 | ₹13.45611 | ₹1,68,201.38 |
31,250 | ₹13.35536 | ₹4,17,355.00 |