Direct

BAT54SD RF | |
|---|---|
DigiKey Part Number | 1801-BAT54SDRFTR-ND - Tape & Reel (TR) 1801-BAT54SDRFCT-ND - Cut Tape (CT) 1801-BAT54SDRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SD RF |
Description | DIODE SCHOTTKY 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-363 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.57269 | ₹28,718.07 |
| 6,000 | ₹8.68758 | ₹52,125.48 |
| 9,000 | ₹8.23630 | ₹74,126.70 |
| 15,000 | ₹7.72910 | ₹1,15,936.50 |
| 21,000 | ₹7.42870 | ₹1,56,002.70 |
| 30,000 | ₹7.13665 | ₹2,14,099.50 |
| 75,000 | ₹6.49577 | ₹4,87,182.75 |
