BAT54SD RF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: ₹43.80000
Datasheet
Diode 30 V 200mA Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SD RF

DigiKey Part Number
1801-BAT54SDRFTR-ND - Tape & Reel (TR)
1801-BAT54SDRFCT-ND - Cut Tape (CT)
1801-BAT54SDRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SD RF
Description
DIODE SCHOTTKY 30V 200MA SOT363
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-363
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.57269₹28,718.07
6,000₹8.68758₹52,125.48
9,000₹8.23630₹74,126.70
15,000₹7.72910₹1,15,936.50
21,000₹7.42870₹1,56,002.70
30,000₹7.13665₹2,14,099.50
75,000₹6.49577₹4,87,182.75
Manufacturers Standard Package