BZT52C18S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹3.08092
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,690
Unit Price: ₹18.64000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10,000
Unit Price: ₹19.57000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,830
Unit Price: ₹19.57000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: ₹19.57000
Datasheet
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52C18S

DigiKey Part Number
1801-BZT52C18STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C18S
Description
DIODE ZENER 18V 200MW SOD323F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C18S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.19740₹31,974.00