BAV99S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 37,447
Unit Price: ₹11.18000
Datasheet
Diode Array 2 Pair Series Connection 85 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99S

DigiKey Part Number
1801-BAV99STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99S
Description
DIODE ARRAY GP 85V 200MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 85 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.75917₹26,277.51
6,000₹7.93681₹47,620.86
9,000₹7.51763₹67,658.67
15,000₹7.04629₹1,05,694.35
21,000₹6.76712₹1,42,109.52
30,000₹6.49575₹1,94,872.50
75,000₹5.90015₹4,42,511.25
1,50,000₹5.77753₹8,66,629.50
Manufacturers Standard Package