Parametric Equivalent

FR305G-K | |
|---|---|
DigiKey Part Number | 1801-FR305G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR305G-K |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹13.65659 | ₹17,070.74 |
| 2,500 | ₹12.33000 | ₹30,825.00 |
| 3,750 | ₹11.65347 | ₹43,700.51 |
| 6,250 | ₹10.89292 | ₹68,080.75 |
| 8,750 | ₹10.44216 | ₹91,368.90 |
| 12,500 | ₹10.00408 | ₹1,25,051.00 |
| 31,250 | ₹9.04250 | ₹2,82,578.12 |
| 62,500 | ₹8.54982 | ₹5,34,363.75 |

