
HS5F V7G | |
---|---|
DigiKey Part Number | HS5FV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS5F V7G |
Description | DIODE STANDARD 300V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 300 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | HS5F V7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | ₹42.10765 | ₹35,791.50 |
1,700 | ₹35.83686 | ₹60,922.66 |
2,550 | ₹31.91682 | ₹81,387.89 |
5,950 | ₹30.23707 | ₹1,79,910.57 |
21,250 | ₹27.99737 | ₹5,94,944.11 |