
P4KE56CA | |
---|---|
DigiKey Part Number | 1801-P4KE56CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE56CA |
Description | TVS DIODE 47.8VWM 77VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE56CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.09867 | ₹35,493.35 |
10,000 | ₹6.52913 | ₹65,291.30 |
15,000 | ₹6.23682 | ₹93,552.30 |
25,000 | ₹5.90664 | ₹1,47,666.00 |
35,000 | ₹5.71027 | ₹1,99,859.45 |
50,000 | ₹5.59062 | ₹2,79,531.00 |