
P6KE24CA | |
---|---|
DigiKey Part Number | 1801-P6KE24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE24CA |
Description | TVS DIODE 20.5VWM 33.2VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹11.04230 | ₹38,648.05 |
7,000 | ₹10.18431 | ₹71,290.17 |
10,500 | ₹9.74424 | ₹1,02,314.52 |
17,500 | ₹9.24737 | ₹1,61,828.98 |
24,500 | ₹9.00711 | ₹2,20,674.20 |